
* Images are for reference only
SXT22417CC17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC17-12.000M
- JLCPCB Part #
- C7101195
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12MHz 17pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0980
200+
$0.4392
500+
$0.4247
1000+
$0.4166
Related Products

SXT22411CC17-12.000M
Suntsu Electronics, Inc.
$2.2072

SXT22417CC17-32.000M
Suntsu Electronics, Inc.
$1.1900

SXT22417CA17-12.000M
Suntsu Electronics, Inc.
$1.0495

425WF27112IMR
CTS Electronic Components
$0.4468

SXT22410AA48-16.384M
Suntsu Electronics, Inc.
$0.9866

SA254160F35HAR
CTS Electronic Components
$0.9494
Welcome back, may I help you?