
* Images are for reference only
SXT22420AA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA48-32.000M
- JLCPCB Part #
- C6255824
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1228
200+
$0.4485
500+
$0.4340
1000+
$0.4259
Related Products

SXT22420AA48-30.000M
Suntsu Electronics, Inc.
$2.3971

SXT32420AA48-32.000M
Suntsu Electronics, Inc.
$0.8679

SXT22420BA48-32.000M
Suntsu Electronics, Inc.
$1.2163

SXT22418DA38-13.560M
Suntsu Electronics, Inc.
$0.6017

SXT2247DD38-20.000M
Suntsu Electronics, Inc.
$1.4470

SXT22413CC27-12.288M
Suntsu Electronics, Inc.
$0.8792
Welcome back, may I help you?