
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2520-4P | |
| Load Capacitance | 16pF | |
| Operating Temperature | 0℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 14.7456MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SXT22416AA07-14.7456M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2520-4P | |
| Load Capacitance | 16pF | |
| Operating Temperature | 0℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 14.7456MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXT22416AA07-14.7456M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SXT22416AA07-14.7456M datasheets or manufacturer documentation.
Datasheet: SXT22416AA07-14.7456M Datasheet (PDF)
The SXT22416AA07-14.7456M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.