
* Images are for reference only
SXT2247DD38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DD38-20.000M
- JLCPCB Part #
- C5779099
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20MHz 7pF 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4412
200+
$0.5752
500+
$0.5559
1000+
$0.5463
Related Products

SXT2247DC38-20.000M
Suntsu Electronics, Inc.
$1.4107

SXT2247DB38-20.000M
Suntsu Electronics, Inc.
$1.3817

SXT22417DD38-20.000M
Suntsu Electronics, Inc.
$1.0829

SXT2248DB17-32.000M
Suntsu Electronics, Inc.
$1.3609

FA-20H 32.0000MF13Y-W
Seiko Epson
$0.5913

SXT22417EB38-13.000M
Suntsu Electronics, Inc.
$0.9865
Welcome back, may I help you?