
* Images are for reference only
SXT21419AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA07-18.432M
- JLCPCB Part #
- C7331513
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18.432MHz 19pF 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2970
200+
$0.5179
500+
$0.5001
1000+
$0.4921
Related Products

SXT21416AA07-18.432M
Suntsu Electronics, Inc.
$1.2970

SXT21419DA07-18.432M
Suntsu Electronics, Inc.
$1.3470

SXT22419AA07-18.432M
Suntsu Electronics, Inc.
$1.0937

XRCGB30M000F3N00R0
Murata Electronics
$0.4333

SXT21416BB16-52.000M
Suntsu Electronics, Inc.
$1.8535

SXT21419CC17-52.000M
Suntsu Electronics, Inc.
$1.8858
Welcome back, may I help you?