
* Images are for reference only
SXT22418FB48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB48-20.000M
- JLCPCB Part #
- C6255149
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 20MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0571
200+
$0.4222
500+
$0.4077
1000+
$0.4013
Related Products

SXT22418FB48-27.000M
Suntsu Electronics, Inc.
$1.3971

SXT22418CB48-20.000M
Suntsu Electronics, Inc.
$0.9249

SXT22410FB48-20.000M
Suntsu Electronics, Inc.
$1.0555

SXT2248DC38-26.000M
Suntsu Electronics, Inc.
$1.0716

SXT2248FC16-24.576M
Suntsu Electronics, Inc.
$1.4099

FA-20H 16.0000MF30X-K
Seiko Epson
$0.5930
Welcome back, may I help you?