
* Images are for reference only
SXT22418FB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB48-27.000M
- JLCPCB Part #
- C6315169
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 27MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3946
200+
$0.5566
500+
$0.5389
1000+
$0.5292
Related Products

SXT22412FB48-27.000M
Suntsu Electronics, Inc.
$1.2418

SXT22418FB48-24.000M
Suntsu Electronics, Inc.
$1.0552

SXT22418FA48-27.000M
Suntsu Electronics, Inc.
$1.3769

SXT22419CC16-25.000M
Suntsu Electronics, Inc.
$0.7448

SXT22417BA17-12.288M
Suntsu Electronics, Inc.
$0.8300

SXT22418CB17-37.400M
Suntsu Electronics, Inc.
$1.0584