
* Images are for reference only
SXT22417DA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA07-37.400M
- JLCPCB Part #
- C6698121
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 37.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0759
200+
$0.4294
500+
$0.4149
1000+
$0.4085
Related Products

SXT22417DC07-37.400M
Suntsu Electronics, Inc.
$1.1000

SXT22417DB07-37.400M
Suntsu Electronics, Inc.
$1.0871

SXT22417BA07-37.400M
Suntsu Electronics, Inc.
$1.0196

SXT22410DD38-48.000M
Suntsu Electronics, Inc.
$2.2337

SXT22422AA48-19.200M
Suntsu Electronics, Inc.
$1.1836

SXT22417AA16-24.000M
Suntsu Electronics, Inc.
$0.9327