
* Images are for reference only
SXT22418EC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC48-16.384M
- JLCPCB Part #
- C6254623
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2841
200+
$0.5130
500+
$0.4953
1000+
$0.4872
Related Products

SXT22418EC38-16.384M
Suntsu Electronics, Inc.
$1.2793

SXT22418ED48-16.384M
Suntsu Electronics, Inc.
$1.3083

SXT22418EA48-16.384M
Suntsu Electronics, Inc.
$1.2341

SXT22411DB07-14.7456M
Suntsu Electronics, Inc.
$0.7034

SXT22410FE17-32.000M
Suntsu Electronics, Inc.
$1.2018

FA-20H 25.0000MD30Y-C
Seiko Epson
$0.4201
Welcome back, may I help you?