
* Images are for reference only
SXT2248DB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB07-26.000M
- JLCPCB Part #
- C5934569
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 26MHz 80Ω 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0512
200+
$0.4192
500+
$0.4063
1000+
$0.3983
Related Products

SXT2248DC07-26.000M
Suntsu Electronics, Inc.
$1.0641

SXT2248DB07-24.000M
Suntsu Electronics, Inc.
$1.3092

SXT2248DB07-27.000M
Suntsu Electronics, Inc.
$1.2141

SXT2248FC27-40.000M
Suntsu Electronics, Inc.
$1.2528

SXT22417EE07-16.384M
Suntsu Electronics, Inc.
$1.3108

QT252S-19.200MAAQ-T
QST Products, LLC
$0.9126
Welcome back, may I help you?