
* Images are for reference only
SXT32417DD38-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DD38-29.4912M
- JLCPCB Part #
- C7048248
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 29.4912MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
200+
$0.4392
500+
$0.4247
1000+
$0.4182
Related Products

SXT32410DD38-29.4912M
Suntsu Electronics, Inc.
$1.1002

SXT32412DD38-29.4912M
Suntsu Electronics, Inc.
$1.1002

SXT32417DD48-29.4912M
Suntsu Electronics, Inc.
$1.1034

LFXTAL064703REEL
IQD
$1.0890

SXT32412CA16-26.000M
Suntsu Electronics, Inc.
$0.8204

SXT32411DB16-50.000M
Suntsu Electronics, Inc.
$0.6032