
* Images are for reference only
SXT32415BB38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BB38-13.560M
- JLCPCB Part #
- C5939930
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13.56MHz 15pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
200+
$0.2288
500+
$0.2207
1000+
$0.2175
Related Products

SXT32415CB38-13.560M
Suntsu Electronics, Inc.
$0.5864

SXT22415BB38-13.560M
Suntsu Electronics, Inc.
$0.5719

SXT32415BA38-13.560M
Suntsu Electronics, Inc.
$0.5654

SXT32410CC16-13.560M
Suntsu Electronics, Inc.
$0.5235

SXT32410CA16-13.000M
Suntsu Electronics, Inc.
$1.0003

SXT32418FD07-29.4912M
Suntsu Electronics, Inc.
$1.2355
Welcome back, may I help you?