
* Images are for reference only
SXT22410FE17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE17-12.000M
- JLCPCB Part #
- C7332593
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 120Ω 12MHz ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0547
200+
$0.4216
500+
$0.4070
1000+
$0.4006
Related Products

SXT22410FE17-16.000M
Suntsu Electronics, Inc.
$1.6684

SXT22410FC17-12.000M
Suntsu Electronics, Inc.
$1.0224

SXT22410DC17-12.000M
Suntsu Electronics, Inc.
$0.8819

SXT2248DC16-40.000M
Suntsu Electronics, Inc.
$1.1338

SXT2248BB16-48.000M
Suntsu Electronics, Inc.
$1.1936

SXT22418EE27-20.000M
Suntsu Electronics, Inc.
$1.0337
Welcome back, may I help you?