
* Images are for reference only
SXT22417DB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB07-27.000M
- JLCPCB Part #
- C7101264
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 27MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3487
200+
$0.5395
500+
$0.5201
1000+
$0.5120
Related Products

SXT22417DB07-20.000M
Suntsu Electronics, Inc.
$1.0289

SXT22417DB07-26.000M
Suntsu Electronics, Inc.
$0.7785

SXT22417DB07-24.000M
Suntsu Electronics, Inc.
$1.0289

SXT22410FE17-16.000M
Suntsu Electronics, Inc.
$1.6685

SXT22418EB16-16.000M
Suntsu Electronics, Inc.
$0.9707

SXT22420BB17-18.432M
Suntsu Electronics, Inc.
$1.1226
Welcome back, may I help you?