
* Images are for reference only
SXT22418DC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC27-18.432M
- JLCPCB Part #
- C7381285
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 18pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1910
200+
$0.4761
500+
$0.4600
1000+
$0.4519
Related Products

SXT22417DC27-18.432M
Suntsu Electronics, Inc.
$1.1910

SXT22419DC27-18.432M
Suntsu Electronics, Inc.
$1.1910

SXT22418DA27-18.432M
Suntsu Electronics, Inc.
$1.1684

SXT22419CA38-22.1184M
Suntsu Electronics, Inc.
$0.9860

SXT22412DD16-19.200M
Suntsu Electronics, Inc.
$1.2668

SXT22411DB17-16.384M
Suntsu Electronics, Inc.
$1.1474
Welcome back, may I help you?