
* Images are for reference only
SXT22418DD16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD16-30.000M
- JLCPCB Part #
- C6254474
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 30MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4953
200+
$0.9966
500+
$0.9626
1000+
$0.9465
Related Products

SXT22418DC16-30.000M
Suntsu Electronics, Inc.
$2.4663

SXT22410DD16-30.000M
Suntsu Electronics, Inc.
$2.2305

SXT22418ED16-30.000M
Suntsu Electronics, Inc.
$2.6084

ECS-160-13-36-AEM-TR
ECS
$0.8189

SXT22417ED38-18.432M
Suntsu Electronics, Inc.
$1.2501

SXT22417CC48-24.576M
Suntsu Electronics, Inc.
$2.7441
Welcome back, may I help you?