
* Images are for reference only
SXT32412DA07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DA07-24.576M
- JLCPCB Part #
- C6260497
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 24.576MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8730
200+
$0.3495
500+
$0.3367
1000+
$0.3318
Related Products

SXT32418DA07-24.576M
Suntsu Electronics, Inc.
$0.7715

SXT32412DA27-24.576M
Suntsu Electronics, Inc.
$0.8923

SXT32412AA07-24.576M
Suntsu Electronics, Inc.
$0.6475

SXT32420BB16-12.288M
Suntsu Electronics, Inc.
$0.6572

C3E-33.333-8-1520-R
AKER
$0.4220

SXT32421AA48-20.000M
Suntsu Electronics, Inc.
$1.0244
Welcome back, may I help you?