
* Images are for reference only
SXT22417DB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB07-14.7456M
- JLCPCB Part #
- C6254402
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 17pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
200+
$0.3407
500+
$0.3294
1000+
$0.3246
Related Products

SXT32417DB07-14.7456M
Suntsu Electronics, Inc.
$0.8542

SXT22417DC07-14.7456M
Suntsu Electronics, Inc.
$0.8865

SXT22411DB07-14.7456M
Suntsu Electronics, Inc.
$0.7040

SXT22412EB38-24.000M
Suntsu Electronics, Inc.
$1.0011

SXT22412DC16-37.400M
Suntsu Electronics, Inc.
$1.1061

SXT22412EB16-13.000M
Suntsu Electronics, Inc.
$1.1028
Welcome back, may I help you?