
* Images are for reference only
SXT21415DB27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DB27-50.000M
- JLCPCB Part #
- C6510515
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 15pF 50MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5213
200+
$0.6079
500+
$0.5870
1000+
$0.5773
Related Products

SXT21416DB27-50.000M
Suntsu Electronics, Inc.
$1.5213

SXT21415BB27-50.000M
Suntsu Electronics, Inc.
$1.4586

SXT21415CB27-50.000M
Suntsu Electronics, Inc.
$1.4843

SXT21411BB17-24.576M
Suntsu Electronics, Inc.
$2.6855

SXT21412EB17-22.1184M
Suntsu Electronics, Inc.
$1.3203

SXT21415AA16-24.000M
Suntsu Electronics, Inc.
$1.3926