
* Images are for reference only
SXT22416BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB48-24.000M
- JLCPCB Part #
- C6254203
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16pF 24MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0919
200+
$0.4361
500+
$0.4216
1000+
$0.4151
Related Products

SXT22416BB48-27.000M
Suntsu Electronics, Inc.
$1.4537

SXT22416BB48-25.000M
Suntsu Electronics, Inc.
$0.7204

SXT22416BB48-20.000M
Suntsu Electronics, Inc.
$0.7204

SXT22417EC27-14.7456M
Suntsu Electronics, Inc.
$1.0305

SXT22412FA16-37.400M
Suntsu Electronics, Inc.
$1.1856

Q 19,20-JXS22-12-10/15-T1-WA-LF
Jauch Quartz
$1.2275
Welcome back, may I help you?