
* Images are for reference only
SXT2148FC07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC07-38.400M
- JLCPCB Part #
- C5945232
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 38.4MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3529
200+
$0.5412
500+
$0.5219
1000+
$0.5138
Related Products

SXT2148EC07-38.400M
Suntsu Electronics, Inc.
$1.2837

SXT1148FC07-38.400M
Suntsu Electronics, Inc.
$0.9632

SXT2148FA07-38.400M
Suntsu Electronics, Inc.
$1.4286

SXT21414AA48-50.000M
Suntsu Electronics, Inc.
$1.4399

SXT21410FE07-16.000M
Suntsu Electronics, Inc.
$1.3400

SXT21419CC16-27.000M
Suntsu Electronics, Inc.
$2.4513
Welcome back, may I help you?