
* Images are for reference only
SXT21417CC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CC38-25.000M
- JLCPCB Part #
- C5771029
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 17pF 25MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2741
200+
$0.9077
500+
$0.8770
1000+
$0.8625
Related Products

SXT21410CC38-25.000M
Suntsu Electronics, Inc.
$1.0870

SXT21418CC38-25.000M
Suntsu Electronics, Inc.
$2.1610

SXT22417CC38-25.000M
Suntsu Electronics, Inc.
$0.7559

SXT21420BB38-48.000M
Suntsu Electronics, Inc.
$1.5069

SXT21412AA27-52.000M
Suntsu Electronics, Inc.
$1.8396

SXT21418BB27-20.000M
Suntsu Electronics, Inc.
$0.9206
Welcome back, may I help you?