
* Images are for reference only
SXT22415DA17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA17-13.560M
- JLCPCB Part #
- C6254032
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 15pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5993
200+
$0.2407
500+
$0.2326
1000+
$0.2278
Related Products

SXT22415DB17-13.560M
Suntsu Electronics, Inc.
$0.6073

SXT22416DA17-13.560M
Suntsu Electronics, Inc.
$0.5993

SXT22415AA17-13.560M
Suntsu Electronics, Inc.
$0.5573

SXT22418DA17-50.000M
Suntsu Electronics, Inc.
$1.3616

SXT22421BB16-50.000M
Suntsu Electronics, Inc.
$1.3148

SXT22410FE48-16.000M
Suntsu Electronics, Inc.
$0.7204
Welcome back, may I help you?