
* Images are for reference only
SXT32417EC48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC48-14.7456M
- JLCPCB Part #
- C7108995
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.7456MHz 17pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0418
200+
$0.4168
500+
$0.4022
1000+
$0.3958
Related Products

SXT32417EB48-14.7456M
Suntsu Electronics, Inc.
$1.0095

SXT22417EC48-14.7456M
Suntsu Electronics, Inc.
$1.0418

SXT32417EA48-14.7456M
Suntsu Electronics, Inc.
$0.9772

FA-238 18.4320MB-G
Seiko Epson
$0.4875

SXT32419CB07-50.000M
Suntsu Electronics, Inc.
$0.5799

SXT32410FA38-14.31818M
Suntsu Electronics, Inc.
$1.2437
Welcome back, may I help you?