
* Images are for reference only
SXT22417CC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC16-18.432M
- JLCPCB Part #
- C6254021
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 17pF 18.432MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1505
200+
$0.4593
500+
$0.4448
1000+
$0.4367
Related Products

SXT22417CB16-18.432M
Suntsu Electronics, Inc.
$1.1409

SXT22414CC16-18.432M
Suntsu Electronics, Inc.
$1.1521

SXT22413CC16-18.432M
Suntsu Electronics, Inc.
$1.6065

SXT22410EE48-12.000M
Suntsu Electronics, Inc.
$0.9813

SXT22418FC27-26.000M
Suntsu Electronics, Inc.
$0.8057

SXT22418EA27-16.384M
Suntsu Electronics, Inc.
$1.2246
Welcome back, may I help you?