
* Images are for reference only
SXT22412EB38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB38-13.000M
- JLCPCB Part #
- C5926249
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12pF 13MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1025
200+
$0.4404
500+
$0.4259
1000+
$0.4179
Related Products

SXT22412CB38-13.000M
Suntsu Electronics, Inc.
$1.0237

SXT22412EB38-12.000M
Suntsu Electronics, Inc.
$1.1732

SXT22421CB38-13.000M
Suntsu Electronics, Inc.
$0.9177

SXT22419EC48-18.432M
Suntsu Electronics, Inc.
$1.2342

SXT22412FE48-16.000M
Suntsu Electronics, Inc.
$0.7168

SXT22412FC16-24.000M
Suntsu Electronics, Inc.
$1.0575