
* Images are for reference only
SXT22414CC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CC16-18.432M
- JLCPCB Part #
- C7335366
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 14pF 18.432MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1491
200+
$0.4580
500+
$0.4436
1000+
$0.4355
Related Products

SXT22414CA16-18.432M
Suntsu Electronics, Inc.
$1.1250

SXT21414CC16-18.432M
Suntsu Electronics, Inc.
$1.3355

SXT22412CC16-18.432M
Suntsu Electronics, Inc.
$1.6022

SXT22410DC27-27.000M
Suntsu Electronics, Inc.
$2.2016

SXT22414BA38-18.432M
Suntsu Electronics, Inc.
$1.5637

SXT22420DC48-37.400M
Suntsu Electronics, Inc.
$1.1073