
* Images are for reference only
SXT22413AA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA16-27.000M
- JLCPCB Part #
- C6252860
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0434
200+
$0.4167
500+
$0.4038
1000+
$0.3957
Related Products

SXT22413AA16-25.000M
Suntsu Electronics, Inc.
$0.8867

SXT22417AA16-27.000M
Suntsu Electronics, Inc.
$1.0983

SXT22419AA16-27.000M
Suntsu Electronics, Inc.
$1.0983

SXT22416DD17-14.7456M
Suntsu Electronics, Inc.
$0.9287

SXT22412EE38-13.560M
Suntsu Electronics, Inc.
$1.2114

CX2520DB27000D0GPSC1
Kyocera AVX
$0.7882
Welcome back, may I help you?