
* Images are for reference only
SXT32410DB17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB17-26.000M
- JLCPCB Part #
- C7384159
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 26MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8009
200+
$0.3191
500+
$0.3094
1000+
$0.3046
Related Products

SXT32410DC17-26.000M
Suntsu Electronics, Inc.
$0.8202

SXT32410DB27-26.000M
Suntsu Electronics, Inc.
$0.8041

SXT32410BB17-26.000M
Suntsu Electronics, Inc.
$0.6961

SXT32415BA27-19.6608M
Suntsu Electronics, Inc.
$0.7477

SXT3248ED48-44.000M
Suntsu Electronics, Inc.
$2.1673

FL1200135
Diodes Incorporated
$0.8363
Welcome back, may I help you?