
* Images are for reference only
SXT22411DA17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DA17-20.000M
- JLCPCB Part #
- C6693380
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 20MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0140
200+
$0.4053
500+
$0.3908
1000+
$0.3843
Related Products

SXT22413DA17-20.000M
Suntsu Electronics, Inc.
$1.4015

SXT22411DC17-20.000M
Suntsu Electronics, Inc.
$0.8849

SXT22418DA17-20.000M
Suntsu Electronics, Inc.
$0.9430

QT252S-26.000METC-T
QST Products, LLC
$1.0059

SXT22410CA38-27.000M
Suntsu Electronics, Inc.
$2.0910

SXT22421BA48-37.400M
Suntsu Electronics, Inc.
$1.0334
Welcome back, may I help you?