
* Images are for reference only
SXT22412FE38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE38-26.000M
- JLCPCB Part #
- C6252837
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 26MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2841
200+
$0.5120
500+
$0.4959
1000+
$0.4878
Related Products

SXT21412FE38-26.000M
Suntsu Electronics, Inc.
$0.9207

SXT22412FE38-24.000M
Suntsu Electronics, Inc.
$0.7204

SXT22412FE38-20.000M
Suntsu Electronics, Inc.
$1.5070

SXT22412EA27-13.000M
Suntsu Electronics, Inc.
$1.0951

SXT22414AA38-16.384M
Suntsu Electronics, Inc.
$0.9820

FA-20H 16.0000MF20X-W
Seiko Epson
$0.5944
Welcome back, may I help you?