
* Images are for reference only
SXT22414AA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA38-16.384M
- JLCPCB Part #
- C6314740
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 14pF 16.384MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9803
200+
$0.3918
500+
$0.3789
1000+
$0.3725
Related Products

SXT22412AA38-16.384M
Suntsu Electronics, Inc.
$0.9803

SXT22414CA38-16.384M
Suntsu Electronics, Inc.
$1.0545

SXT22413AA38-16.384M
Suntsu Electronics, Inc.
$0.9803

SXT22411CC48-22.1184M
Suntsu Electronics, Inc.
$1.2608

FH2500068Q
Diodes Incorporated
$1.0448

SXT22414AA38-50.000M
Suntsu Electronics, Inc.
$1.2947
Welcome back, may I help you?