
* Images are for reference only
SXT21413AA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA07-40.000M
- JLCPCB Part #
- C6245727
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 13pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2611
200+
$0.5038
500+
$0.4877
1000+
$0.4796
Related Products

SXT21410AA07-40.000M
Suntsu Electronics, Inc.
$2.3897

SXT21417AA07-40.000M
Suntsu Electronics, Inc.
$1.0544

SXT21412AA07-40.000M
Suntsu Electronics, Inc.
$1.2611

SXT21411AA48-40.000M
Suntsu Electronics, Inc.
$2.5656

SXT21410DA17-25.000M
Suntsu Electronics, Inc.
$1.0964

SXT21412DB07-40.000M
Suntsu Electronics, Inc.
$1.3725
Welcome back, may I help you?