
* Images are for reference only
SXT22412CC17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC17-13.560M
- JLCPCB Part #
- C6252383
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 13.56MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1018
200+
$0.4398
500+
$0.4253
1000+
$0.4188
Related Products

SXT22422CC17-13.560M
Suntsu Electronics, Inc.
$0.5912

SXT22415CC17-13.560M
Suntsu Electronics, Inc.
$0.5912

SXT22418CC17-13.560M
Suntsu Electronics, Inc.
$0.5912

SXT22418DA27-26.000M
Suntsu Electronics, Inc.
$0.7136

SXT22412CC27-30.000M
Suntsu Electronics, Inc.
$0.7555

SXT2248FE38-16.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?