
* Images are for reference only
SXT22412CA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA17-27.120M
- JLCPCB Part #
- C6252205
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 27.12MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
200+
$0.4388
500+
$0.4243
1000+
$0.4178
Related Products

SXT22412CB17-27.120M
Suntsu Electronics, Inc.
$1.1131

SXT22412EA17-27.120M
Suntsu Electronics, Inc.
$1.1938

SXT21412AA17-27.120M
Suntsu Electronics, Inc.
$1.1002

FA-20H 32.0000MF12Y-W5
Seiko Epson
$1.0260

SXT22422BA48-18.432M
Suntsu Electronics, Inc.
$1.1147

SXT22417EA27-18.432M
Suntsu Electronics, Inc.
$1.2131
Welcome back, may I help you?