
* Images are for reference only
P87LPC764FD
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- P87LPC764FD
- JLCPCB Part #
- C6250273
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 128Byte 18 2.7V~6V 20MHz 4KB 51 Series 8 Bit Built-in+External OTP SOIC-20-300mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
200+
$1.1191
500+
$1.0822
1000+
$1.0645
Welcome back, may I help you?