
* Images are for reference only
74S65N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74S65N
- JLCPCB Part #
- C4469375
- Package
- DIP-14
- Description
- 0℃~+70℃ 200mV 20mA 250uA 2V 4.75V~5.25V 74S 8.5ns@5V,15pF 800mV AND-OR-NOT gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3720
200+
$4.7876
500+
$4.6207
1000+
$4.5372
Welcome back, may I help you?