
* Images are for reference only
P87LPC762FD
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- P87LPC762FD
- JLCPCB Part #
- C6140946
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 128Byte 18 2.7V~6V 20MHz 2KB 51 Series 8 Bit Built-in+External OTP Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer SOIC-20-300mil Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4152
200+
$10.5401
500+
$10.1885
1000+
$10.0151
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?