
* Images are for reference only
SXT22413BB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB16-32.000M
- JLCPCB Part #
- C5927688
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 32MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3309
200+
$0.5314
500+
$0.5136
1000+
$0.5056
Related Products

SXT22416BB16-32.000M
Suntsu Electronics, Inc.
$1.2437

SXT22411BB16-32.000M
Suntsu Electronics, Inc.
$1.1532

SXT22417BB16-32.000M
Suntsu Electronics, Inc.
$1.1064

SXT22418EC48-18.432M
Suntsu Electronics, Inc.
$1.4181

C2E-27.120-8-1015-X-M
AKER
$1.1290

SXT22412FC48-13.000M
Suntsu Electronics, Inc.
$1.1774
Welcome back, may I help you?