
* Images are for reference only
SXT22410BA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA38-12.288M
- JLCPCB Part #
- C6248212
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 12.288MHz 120Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8347
200+
$0.3336
500+
$0.3223
1000+
$0.3175
Related Products

SXT32410BA38-12.288M
Suntsu Electronics, Inc.
$0.9137

SXT22411BA38-12.288M
Suntsu Electronics, Inc.
$0.8347

SXT22410BA48-12.288M
Suntsu Electronics, Inc.
$0.8363

SXT22421DA27-50.000M
Suntsu Electronics, Inc.
$1.3600

SXT22417CB27-13.560M
Suntsu Electronics, Inc.
$0.5850

SXT2249DD38-16.000M
Suntsu Electronics, Inc.
$0.8798
Welcome back, may I help you?