
* Images are for reference only
SXT21420DA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DA27-22.1184M
- JLCPCB Part #
- C7028502
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 20pF 22.1184MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0425
200+
$0.4164
500+
$0.4035
1000+
$0.3954
Related Products

SXT21420DB27-22.1184M
Suntsu Electronics, Inc.
$1.0635

SXT21420DD27-22.1184M
Suntsu Electronics, Inc.
$1.1038

SXT21421DA27-22.1184M
Suntsu Electronics, Inc.
$1.0425

SXT2148FC17-27.120M
Suntsu Electronics, Inc.
$1.6331

SXT21410AA16-27.120M
Suntsu Electronics, Inc.
$1.0538

SXT21419BB07-25.000M
Suntsu Electronics, Inc.
$2.1269
Welcome back, may I help you?