
* Images are for reference only
SXT22410FA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA07-27.000M
- JLCPCB Part #
- C6248133
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 27MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3754
200+
$0.9489
500+
$0.9166
1000+
$0.9005
Related Products

SXT22410FB07-27.000M
Suntsu Electronics, Inc.
$2.3996

SXT22410CA07-27.000M
Suntsu Electronics, Inc.
$2.0737

SXT32410FB07-27.000M
Suntsu Electronics, Inc.
$1.0054

8Z-19.200MDHE-T
TXC Corp
$1.4492

SXT22418EC17-13.560M
Suntsu Electronics, Inc.
$0.6423

SXT22413CB17-16.384M
Suntsu Electronics, Inc.
$1.0732
Welcome back, may I help you?