
* Images are for reference only
SXT22418EC17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC17-13.560M
- JLCPCB Part #
- C7101954
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
200+
$0.2562
500+
$0.2481
1000+
$0.2433
Related Products

SXT22418EC16-13.560M
Suntsu Electronics, Inc.
$0.6395

SXT22418CC17-13.560M
Suntsu Electronics, Inc.
$0.5912

SXT32418EC17-13.560M
Suntsu Electronics, Inc.
$0.6411

SXT22411CB48-14.7456M
Suntsu Electronics, Inc.
$0.6798

SXT22418DC48-22.1184M
Suntsu Electronics, Inc.
$1.0889

SXT22410FA16-25.000M
Suntsu Electronics, Inc.
$0.8135
Welcome back, may I help you?