
* Images are for reference only
SXT22413CB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CB17-16.384M
- JLCPCB Part #
- C5947708
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 16.384MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0732
200+
$0.4277
500+
$0.4148
1000+
$0.4067
Related Products

SXT22417CB17-16.384M
Suntsu Electronics, Inc.
$1.0732

SXT22413DB17-16.384M
Suntsu Electronics, Inc.
$1.1474

SXT22413CB27-16.384M
Suntsu Electronics, Inc.
$1.0764

SXT22411CC17-20.000M
Suntsu Electronics, Inc.
$0.9909

SXT22415DC48-18.432M
Suntsu Electronics, Inc.
$1.1942

SXT22411AA16-14.7456M
Suntsu Electronics, Inc.
$0.6310
Welcome back, may I help you?