
* Images are for reference only
SXT2148DD27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD27-27.120M
- JLCPCB Part #
- C6247527
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 27.12MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5021
200+
$0.5992
500+
$0.5799
1000+
$0.5702
Related Products

SXT2148DB27-27.120M
Suntsu Electronics, Inc.
$1.4682

SXT2248DD27-27.120M
Suntsu Electronics, Inc.
$0.7801

SXT2148ED27-27.120M
Suntsu Electronics, Inc.
$0.9206

SXT21419AA16-40.000M
Suntsu Electronics, Inc.
$2.1820

SXT2149AA17-24.576M
Suntsu Electronics, Inc.
$1.3809

SXT2148DC38-27.000M
Suntsu Electronics, Inc.
$1.4875
Welcome back, may I help you?