
* Images are for reference only
SXT2148ED27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148ED27-27.120M
- JLCPCB Part #
- C7378133
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 27.12MHz 8pF ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9190
200+
$0.3676
500+
$0.3547
1000+
$0.3483
Related Products

SXT2248ED27-27.120M
Suntsu Electronics, Inc.
$1.2528

SXT2148EA27-27.120M
Suntsu Electronics, Inc.
$1.5156

SXT1148ED27-27.120M
Suntsu Electronics, Inc.
$0.9835

SXT21420BA48-27.000M
Suntsu Electronics, Inc.
$2.5200

SXT21417BB48-27.000M
Suntsu Electronics, Inc.
$2.3249

SXT21412FE17-22.1184M
Suntsu Electronics, Inc.
$1.4140
Welcome back, may I help you?