
* Images are for reference only
SXT2148DC17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC17-16.000M
- JLCPCB Part #
- C6247479
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16MHz 200Ω 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1677
200+
$0.4655
500+
$0.4510
1000+
$0.4429
Related Products

SXT2148FC17-16.000M
Suntsu Electronics, Inc.
$1.2869

SXT2148EC17-16.000M
Suntsu Electronics, Inc.
$1.2208

SXT2148CC17-16.000M
Suntsu Electronics, Inc.
$1.1274

SXT21412FE16-20.000M
Suntsu Electronics, Inc.
$1.3835

SXT21417AA17-26.000M
Suntsu Electronics, Inc.
$2.1856

SXT21419BB16-26.000M
Suntsu Electronics, Inc.
$2.2854
Welcome back, may I help you?