
* Images are for reference only
SXT21419BB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BB16-26.000M
- JLCPCB Part #
- C6692302
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 19pF 26MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2824
200+
$0.9120
500+
$0.8815
1000+
$0.8654
Related Products

SXT21410BB16-26.000M
Suntsu Electronics, Inc.
$1.0391

SXT21419BB17-26.000M
Suntsu Electronics, Inc.
$2.2921

SXT21419BB16-25.000M
Suntsu Electronics, Inc.
$2.1280

SXT21412CB17-18.432M
Suntsu Electronics, Inc.
$1.3302

SXT2148DB16-40.000M
Suntsu Electronics, Inc.
$1.6021

SXT2147BB16-32.000M
Suntsu Electronics, Inc.
$0.8461