
* Images are for reference only
SXT21410DA17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DA17-30.000M
- JLCPCB Part #
- C5770069
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 10pF 30MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1339
200+
$0.4526
500+
$0.4381
1000+
$0.4301
Related Products

SXT21410AA17-30.000M
Suntsu Electronics, Inc.
$1.0533

SXT21410DC17-30.000M
Suntsu Electronics, Inc.
$1.1596

SXT21410DD17-30.000M
Suntsu Electronics, Inc.
$1.1725

SXT21413BB07-37.400M
Suntsu Electronics, Inc.
$0.7908

SXT21413DA07-37.400M
Suntsu Electronics, Inc.
$0.8311

SXT21415CC17-50.000M
Suntsu Electronics, Inc.
$1.4962
Welcome back, may I help you?