
* Images are for reference only
SXT2248FD38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD38-38.400M
- JLCPCB Part #
- C7041305
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 38.4MHz 60Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5438
200+
$0.6163
500+
$0.5969
1000+
$0.5856
Related Products

SXT2248FA38-38.400M
Suntsu Electronics, Inc.
$1.4970

SXT2248FD48-38.400M
Suntsu Electronics, Inc.
$0.7195

SXT3248FD38-38.400M
Suntsu Electronics, Inc.
$1.5438

SXT22410DB48-27.000M
Suntsu Electronics, Inc.
$0.7195

SXT22417EB38-13.000M
Suntsu Electronics, Inc.
$0.9905

SXT22411DA48-50.000M
Suntsu Electronics, Inc.
$1.3664
Welcome back, may I help you?